
Y1455681R000T0R | |
|---|---|
DigiKey Part Number | Y1455681R000T0R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y1455681R000T0R |
Description | RES SMD 681 OHM 0.01% 1/5W 1506 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 681 Ohms ±0.01% 0.2W, 1/5W Chip Resistor Nonstandard Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y1455681R000T0R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.150" L x 0.062" W (3.81mm x 1.57mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €6.73686 | €16,842.15 |
| Unit Price without VAT: | €6.73686 |
|---|---|
| Unit Price with VAT: | €8.28634 |

