Y14720R01000E9W is out of stock and can be placed on backorder.
Available Substitutes:

Similar


VPG Foil Resistors
In Stock: 0
Unit Price: €0.00000
10 mOhms ±0.2% 2W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y14720R01000E9W

DigiKey Part Number
804-1176-ND
Manufacturer
Manufacturer Product Number
Y14720R01000E9W
Description
RES 0.01 OHM 0.2% 2W 3637
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 mOhms ±0.2% 2W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y14720R01000E9W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Size / Dimension
0.360" L x 0.370" W (9.14mm x 9.40mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€27.89000€27.89
10€20.01600€200.16
25€17.88960€447.24
50€16.55880€827.94
100€15.42860€1,542.86
250€14.19156€3,547.89
500€13.41826€6,709.13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€27.89000
Unit Price with VAT:€34.30470