Y14730R00300B9W is Obsolete and no longer manufactured.
Available Substitutes:

Similar


VPG Foil Resistors
In Stock: 0
Unit Price: €0.00000
Datasheet
3 mOhms ±0.1% 3W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y14730R00300B9W

DigiKey Part Number
804-1178-ND
Manufacturer
Manufacturer Product Number
Y14730R00300B9W
Description
RES 0.003 OHM 0.1% 3W 3637
Customer Reference
Detailed Description
3 mOhms ±0.1% 3W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±5ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.360" L x 0.370" W (9.14mm x 9.40mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes