
Y14750R10000B9R | |
|---|---|
DigiKey Part Number | 804-Y14750R10000B9RTR-ND - Tape & Reel (TR) 804-Y14750R10000B9RCT-ND - Cut Tape (CT) 804-Y14750R10000B9RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y14750R10000B9R |
Description | RES 0.1 OHM 0.1% 2W SMD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±0.1% 3W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y14750R10000B9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.365" L x 0.375" W (9.27mm x 9.53mm) | |
Height - Seated (Max) | 0.050" (1.27mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €24.97000 | €24.97 |
| 10 | €17.85600 | €178.56 |
| 25 | €15.93440 | €398.36 |
| 50 | €14.73200 | €736.60 |
| 100 | €14.17930 | €1,417.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €11.58438 | €11,584.38 |
| Unit Price without VAT: | €24.97000 |
|---|---|
| Unit Price with VAT: | €30.71310 |

