Y14870R02500B9R is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: €4.61052
Datasheet
25 mOhms ±0.1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y14870R02500B9R

DigiKey Part Number
804-1111-2-ND - Tape & Reel (TR)
804-1111-1-ND - Cut Tape (CT)
804-1111-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y14870R02500B9R
Description
RES 0.025 OHM 0.1% 1W 2512
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
25 mOhms ±0.1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y14870R02500B9R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±15ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€11.06000€11.06
10€7.70200€77.02
25€6.79680€169.92
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50€6.22960€311.48
100€5.74780€574.78
150€5.50033€825.05
250€5.22036€1,305.09
350€5.05357€1,768.75
500€4.89058€2,445.29
600€4.81240€2,887.44
1,200€4.54414€5,452.97
1,250€4.52966€5,662.07
Manufacturers Standard Package
Unit Price without VAT:€11.06000
Unit Price with VAT:€13.60380