Similar

Y14880R00300B9R | |
|---|---|
DigiKey Part Number | 804-Y14880R00300B9RTR-ND - Tape & Reel (TR) 804-Y14880R00300B9RCT-ND - Cut Tape (CT) 804-Y14880R00300B9RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y14880R00300B9R |
Description | RES 0.003 OHM 0.1% 3W 3637 |
Customer Reference | |
Detailed Description | 3 mOhms ±0.1% 3W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y14880R00300B9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.360" L x 0.370" W (9.14mm x 9.40mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 4 | |
Failure Rate | - |


