Y14880R01000F0W is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: €5.54218
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: €11.20080
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: €4.89127
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: €10.18020
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: €11.20080
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: €10.08680
Datasheet
10 mOhms ±1% 3W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y14880R01000F0W

DigiKey Part Number
Y14880R01000F0W-ND
Manufacturer
Manufacturer Product Number
Y14880R01000F0W
Description
RES 0.01 OHM 1% 3W 3637
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 3W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y14880R01000F0W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±15ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.360" L x 0.370" W (9.14mm x 9.40mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
50€10.08680€504.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€10.08680
Unit Price with VAT:€12.40676