Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

Y14880R05000F0W | |
|---|---|
DigiKey Part Number | Y14880R05000F0W-ND |
Manufacturer | |
Manufacturer Product Number | Y14880R05000F0W |
Description | RES 0.05 OHM 1% 2W 3637 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 2W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y14880R05000F0W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.360" L x 0.370" W (9.14mm x 9.40mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €10.08680 | €504.34 |
| Unit Price without VAT: | €10.08680 |
|---|---|
| Unit Price with VAT: | €12.40676 |



