Y1496150R000Q9W is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: €0.00000
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: €0.00000
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: €0.00000
Datasheet
Image for Y1496150R000Q9W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y1496150R000Q9W

DigiKey Part Number
Y1496150R000Q9W-ND
Manufacturer
Manufacturer Product Number
Y1496150R000Q9W
Description
RES SMD 150 OHM 0.02% 0.15W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 Ohms ±0.02% 0.15W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y1496150R000Q9W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.062" W (3.20mm x 1.57mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
100€12.28970€1,228.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€12.28970
Unit Price with VAT:€15.11633