Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

Y14961K00000T9R | |
|---|---|
DigiKey Part Number | Y14961K00000T9R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y14961K00000T9R |
Description | RES SMD 1K OHM 0.01% 0.15W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.01% 0.15W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y14961K00000T9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.062" W (3.20mm x 1.57mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €6.74831 | €6,748.31 |
| Unit Price without VAT: | €6.74831 |
|---|---|
| Unit Price with VAT: | €8.30042 |



