Y14962K49000T0R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: €0.00000
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: €0.00000
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: €0.00000
Datasheet
Image for Y14962K49000T0R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y14962K49000T0R

DigiKey Part Number
Y14962K49000T0R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Y14962K49000T0R
Description
RES SMD 2.49K OHM 0.15W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.49 kOhms ±0.01% 0.15W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y14962K49000T0R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.062" W (3.20mm x 1.57mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€6.74831€6,748.31
Manufacturers Standard Package
Unit Price without VAT:€6.74831
Unit Price with VAT:€8.30042