Y16072R50000F9R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: €7.21461

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: €7.61848

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: €7.61848
Image for Y16072R50000F9R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y16072R50000F9R

DigiKey Part Number
Y16072R50000F9R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Y16072R50000F9R
Description
RES SMD 2.5OHM 1% 1/2W 2516 WIDE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.5 Ohms ±1% 0.5W, 1/2W Chip Resistor Wide 2516 (6440 Metric), 1625 Current Sense, Moisture Resistant, Non-Inductive Metal Foil
EDA/CAD Models
Y16072R50000F9R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant, Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Wide 2516 (6440 Metric), 1625
Supplier Device Package
Size / Dimension
0.160" L x 0.250" W (4.06mm x 6.35mm)
Height - Seated (Max)
0.040" (1.02mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€6.08587€6,085.87
Manufacturers Standard Package
Unit Price without VAT:€6.08587
Unit Price with VAT:€7.48562