
Y161110R0000C49R | |
|---|---|
DigiKey Part Number | Y161110R0000C49R-ND |
Manufacturer | |
Manufacturer Product Number | Y161110R0000C49R |
Description | VSM2010 10R000 0.25% S T 157363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.25% 0.3W Chip Resistor 2010 (5025 Metric) Non-Inductive Metal Foil |
EDA/CAD Models | Y161110R0000C49R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.198" L x 0.097" W (5.03mm x 2.46mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €11.97600 | €1,197.60 |
| Unit Price without VAT: | €11.97600 |
|---|---|
| Unit Price with VAT: | €14.73048 |

