
Y1623300R000J9L | |
|---|---|
DigiKey Part Number | Y1623300R000J9L-ND |
Manufacturer | |
Manufacturer Product Number | Y1623300R000J9L |
Description | VPR220SZT 300R00 5.0% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±5% 8W Chip Resistor TO-220-2, SMD Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y1623300R000J9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | TO-220-2, SMD | |
Supplier Device Package | ||
Size / Dimension | 0.400" L x 0.360" W (10.15mm x 9.15mm) | |
Height - Seated (Max) | 0.158" (4.01mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €31.39520 | €784.88 |
| Unit Price without VAT: | €31.39520 |
|---|---|
| Unit Price with VAT: | €38.61610 |

