Y16241K00000F9W is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: €10.80660
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: €35.54600
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: €12.20770
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: €40.88100
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: €6.13360
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: €10.75920
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: €10.75920
Datasheet
1 kOhms ±1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y16241K00000F9W

DigiKey Part Number
Y16241K00000F9W-ND
Manufacturer
Manufacturer Product Number
Y16241K00000F9W
Description
RES SMD 1K OHM 1% 1/5W 0805
Customer Reference
Detailed Description
1 kOhms ±1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y16241K00000F9W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tray
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types