200 Ohms ±0.02% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y1624200R000Q9R

DigiKey Part Number
804-Y1624200R000Q9RTR-ND - Tape & Reel (TR)
804-Y1624200R000Q9RCT-ND - Cut Tape (CT)
804-Y1624200R000Q9RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y1624200R000Q9R
Description
RES SMD 200 OHM 0.02% 1/5W 0805
Customer Reference
Detailed Description
200 Ohms ±0.02% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y1624200R000Q9R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,420
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€16.25000€16.25
10€11.45800€114.58
25€10.16360€254.09
50€9.35380€467.69
100€8.66600€866.60
250€7.91308€1,978.27
500€7.44228€3,721.14
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€7.04251€7,042.51
Manufacturers Standard Package
Unit Price without VAT:€16.25000
Unit Price with VAT:€19.98750