
Y1624200R000Q9R | |
|---|---|
DigiKey Part Number | 804-Y1624200R000Q9RTR-ND - Tape & Reel (TR) 804-Y1624200R000Q9RCT-ND - Cut Tape (CT) 804-Y1624200R000Q9RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y1624200R000Q9R |
Description | RES SMD 200 OHM 0.02% 1/5W 0805 |
Customer Reference | |
Detailed Description | 200 Ohms ±0.02% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y1624200R000Q9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.25000 | €16.25 |
| 10 | €11.45800 | €114.58 |
| 25 | €10.16360 | €254.09 |
| 50 | €9.35380 | €467.69 |
| 100 | €8.66600 | €866.60 |
| 250 | €7.91308 | €1,978.27 |
| 500 | €7.44228 | €3,721.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €7.04251 | €7,042.51 |
| Unit Price without VAT: | €16.25000 |
|---|---|
| Unit Price with VAT: | €19.98750 |

