Y1625162R000A23R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: €11.62040
Datasheet
Image for Y1625162R000A23R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y1625162R000A23R

DigiKey Part Number
Y1625162R000A23R-ND
Manufacturer
Manufacturer Product Number
Y1625162R000A23R
Description
V/N 303135 162R00 0.05% B T 1555
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
162 Ohms ±0.05% 0.3W Chip Resistor 1206 (3216 Metric) Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y1625162R000A23R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Strip
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.062" W (3.20mm x 1.57mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Strip
QuantityUnit PriceExt Price
10€40.07300€400.73
Manufacturers Standard Package
Unit Price without VAT:€40.07300
Unit Price with VAT:€49.28979