Image for Y16251K00000C9R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y16251K00000C9R

DigiKey Part Number
Y16251K00000C9R-ND
Manufacturer
Manufacturer Product Number
Y16251K00000C9R
Description
VSMP1206 1K0000 TCR0.2 0.25% S T
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.25% 0.3W Chip Resistor 1206 (3216 Metric) Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y16251K00000C9R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Strip
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.062" W (3.20mm x 1.57mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Strip
QuantityUnit PriceExt Price
100€11.36200€1,136.20
Manufacturers Standard Package
Unit Price without VAT:€11.36200
Unit Price with VAT:€13.97526