Upgrade
Upgrade
Upgrade

Y16252K00000B0R | |
|---|---|
DigiKey Part Number | Y16252K00000B0R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y16252K00000B0R |
Description | RES SMD 2K OHM 0.1% 0.3W 1206 |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y16252K00000B0R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.062" W (3.20mm x 1.57mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |


