Image for Y16261K00000Q9W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y16261K00000Q9W

DigiKey Part Number
Y16261K00000Q9W-ND
Manufacturer
Manufacturer Product Number
Y16261K00000Q9W
Description
RES SMD 1K OHM 0.02% 0.3W 1506
Customer Reference
Detailed Description
1 kOhms ±0.02% 0.3W Chip Resistor Nonstandard Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y16261K00000Q9W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tray
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Nonstandard
Supplier Device Package
Size / Dimension
0.150" L x 0.062" W (3.81mm x 1.57mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.