
Y162750K0000T9R | |
|---|---|
DigiKey Part Number | Y1627-50KTR-ND - Tape & Reel (TR) Y1627-50KCT-ND - Cut Tape (CT) Y1627-50KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y162750K0000T9R |
Description | RES SMD 50K OHM 0.01% 1/2W 2010 |
Customer Reference | |
Detailed Description | 50 kOhms ±0.01% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y162750K0000T9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.198" L x 0.097" W (5.03mm x 2.46mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €34.37000 | €34.37 |
| 10 | €24.83200 | €248.32 |
| 25 | €22.25800 | €556.45 |
| 50 | €20.64760 | €1,032.38 |
| Unit Price without VAT: | €34.37000 |
|---|---|
| Unit Price with VAT: | €42.27510 |

