
Y162949R9000B9R | |
|---|---|
DigiKey Part Number | Y1629-49.9BTR-ND - Tape & Reel (TR) Y1629-49.9BCT-ND - Cut Tape (CT) Y1629-49.9BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y162949R9000B9R |
Description | RES SMD 49.9 OHM 0.1% 1/10W 0805 |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y162949R9000B9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.24mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.73000 | €11.73 |
| 10 | €8.19000 | €81.90 |
| 25 | €7.23240 | €180.81 |
| 50 | €6.63320 | €331.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €6.12420 | €612.42 |
| Unit Price without VAT: | €11.73000 |
|---|---|
| Unit Price with VAT: | €14.42790 |

