
Y163120K0000T9R | |
|---|---|
DigiKey Part Number | Y1631-20KATR-ND - Tape & Reel (TR) Y1631-20KACT-ND - Cut Tape (CT) Y1631-20KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y163120K0000T9R |
Description | RES SMD 20K OHM 0.01% 0.3W 1506 |
Customer Reference | |
Detailed Description | 20 kOhms ±0.01% 0.3W Chip Resistor Nonstandard Anti-Sulfur, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y163120K0000T9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.150" L x 0.062" W (3.81mm x 1.57mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |

