Upgrade

Y16321K00000C9R | |
|---|---|
DigiKey Part Number | Y16321K00000C9R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y16321K00000C9R |
Description | RES SMD 1K OHM 0.25% 0.4W 2010 |
Customer Reference | |
Detailed Description | 1 kOhms ±0.25% 0.4W, 2/5W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y16321K00000C9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |


