Y16321K00000T9W is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 308
Unit Price: €30.74000
Datasheet
Image for Y16321K00000T9W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y16321K00000T9W

DigiKey Part Number
Y16321K00000T9W-ND
Manufacturer
Manufacturer Product Number
Y16321K00000T9W
Description
RES SMD 1K OHM 0.01% 0.4W 2010
Customer Reference
Detailed Description
1 kOhms ±0.01% 0.4W, 2/5W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y16321K00000T9W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Moisture Resistant, Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes