Image for Y16361K00000Q0R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y16361K00000Q0R

DigiKey Part Number
Y16361K00000Q0R-ND
Manufacturer
Manufacturer Product Number
Y16361K00000Q0R
Description
VSMP0603 1K0000 TCR0.2 0.02% B T
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.02% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y16361K00000Q0R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Strip
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Strip
QuantityUnit PriceExt Price
100€11.63180€1,163.18
Manufacturers Standard Package
Unit Price without VAT:€11.63180
Unit Price with VAT:€14.30711