
Y16362K00000T9R | |
|---|---|
DigiKey Part Number | 804-Y16362K00000T9RTR-ND - Tape & Reel (TR) 804-Y16362K00000T9RCT-ND - Cut Tape (CT) 804-Y16362K00000T9RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y16362K00000T9R |
Description | RES SMD 2K OHM 0.01% 1/10W 0603 |
Customer Reference | |
Detailed Description | 2 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y16362K00000T9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.81000 | €13.81 |
| 10 | €9.69200 | €96.92 |
| 25 | €8.57840 | €214.46 |
| 50 | €7.88120 | €394.06 |
| 100 | €7.28910 | €728.91 |
| 250 | €6.64084 | €1,660.21 |
| 500 | €6.23552 | €3,117.76 |
| Unit Price without VAT: | €13.81000 |
|---|---|
| Unit Price with VAT: | €16.98630 |

