
Y16364K99000B0R | |
|---|---|
DigiKey Part Number | Y16364K99000B0R-ND |
Manufacturer | |
Manufacturer Product Number | Y16364K99000B0R |
Description | VSMP0603 4K9900 TCR0.2 0.1% B T |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y16364K99000B0R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €11.47120 | €1,147.12 |
| Unit Price without VAT: | €11.47120 |
|---|---|
| Unit Price with VAT: | €14.10958 |

