Y1745100R000Q29L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: €19.87600
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: €19.87600
Datasheet

Similar


VPG Foil Resistors
In Stock: 0
Unit Price: €33.57000
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: €18.93400
Datasheet
100 Ohms ±0.02% 0.25W, 1/4W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y1745100R000Q29L

DigiKey Part Number
Y1745100R000Q29L-ND
Manufacturer
Manufacturer Product Number
Y1745100R000Q29L
Description
RES SMD 100OHM 0.02% 1/4W J LEAD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.02% 0.25W, 1/4W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y1745100R000Q29L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive, Pulse Withstanding
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
2512 J-Lead
Supplier Device Package
Size / Dimension
0.236" L x 0.126" W (5.99mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25€18.93400€473.35
Manufacturers Standard Package
Unit Price without VAT:€18.93400
Unit Price with VAT:€23.28882