Y17451K18550Q2R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: €7.24738
Datasheet
1.1855 kOhms ±0.02% 0.25W, 1/4W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y17451K18550Q2R

DigiKey Part Number
Y17451K18550Q2R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Y17451K18550Q2R
Description
RES SMD 1.1855K OHM 1/4W J LEAD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.1855 kOhms ±0.02% 0.25W, 1/4W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y17451K18550Q2R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive, Pulse Withstanding
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
2512 J-Lead
Supplier Device Package
Size / Dimension
0.236" L x 0.126" W (5.99mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€22.12152€11,060.76
Manufacturers Standard Package
Unit Price without VAT:€22.12152
Unit Price with VAT:€27.20947