
Y2014500R000T9L | |
|---|---|
DigiKey Part Number | 804-1029-ND |
Manufacturer | |
Manufacturer Product Number | Y2014500R000T9L |
Description | RES SMD 500 OHM 0.01% 1/4W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±0.01% 0.25W, 1/4W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y2014500R000T9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 2512 J-Lead | |
Size / Dimension | 0.236" L x 0.126" W (5.99mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €33.57000 | €33.57 |
| 10 | €24.24200 | €242.42 |
| 25 | €21.72160 | €543.04 |
| 50 | €20.14560 | €1,007.28 |
| 100 | €18.80650 | €1,880.65 |
| 250 | €17.34108 | €4,335.27 |
| 500 | €16.42508 | €8,212.54 |
| Unit Price without VAT: | €33.57000 |
|---|---|
| Unit Price with VAT: | €41.29110 |

