


Y2015350R000T9L | |
|---|---|
DigiKey Part Number | 804-1038-ND |
Manufacturer | |
Manufacturer Product Number | Y2015350R000T9L |
Description | RES SMD 350OHM 0.01% 0.6W J LEAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 350 Ohms ±0.01% 0.6W Chip Resistor 2-SMD, J-Lead Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y2015350R000T9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.287" L x 0.170" W (7.29mm x 4.32mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €28.32000 | €28.32 |
| 10 | €20.33300 | €203.33 |
| 25 | €18.17600 | €454.40 |
| 50 | €16.82700 | €841.35 |
| 100 | €15.68080 | €1,568.08 |
| 250 | €14.42656 | €3,606.64 |
| 500 | €13.64232 | €6,821.16 |
| Unit Price without VAT: | €28.32000 |
|---|---|
| Unit Price with VAT: | €34.83360 |

