Parametric Equivalent

Y21232R00000Q9R | |
|---|---|
DigiKey Part Number | Y21232R00000Q9R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y21232R00000Q9R |
Description | RES SMD 2 OHM 0.02% 8W TO220-4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±0.02% 8W Chip Resistor TO-220-4, SMD Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y21232R00000Q9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | TO-220-4, SMD | |
Supplier Device Package | ||
Size / Dimension | 0.615" L x 0.400" W (15.62mm x 10.16mm) | |
Height - Seated (Max) | 0.158" (4.01mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €20.07022 | €10,035.11 |
| Unit Price without VAT: | €20.07022 |
|---|---|
| Unit Price with VAT: | €24.68637 |


