
Y40141K00000T9W | |
|---|---|
DigiKey Part Number | 804-1161-ND |
Manufacturer | |
Manufacturer Product Number | Y40141K00000T9W |
Description | RES SMD 1K OHM 0.01% 1/5W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.01% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil |
EDA/CAD Models | Y40141K00000T9W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±2.5ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €19.42000 | €19.42 |
| 10 | €13.77800 | €137.78 |
| 25 | €12.25200 | €306.30 |
| 50 | €11.29740 | €564.87 |
| 100 | €10.48640 | €1,048.64 |
| 300 | €9.44387 | €2,833.16 |
| 500 | €9.04376 | €4,521.88 |
| 1,000 | €8.61541 | €8,615.41 |
| Unit Price without VAT: | €19.42000 |
|---|---|
| Unit Price with VAT: | €23.88660 |

