
Y40211K33000T9R | |
|---|---|
DigiKey Part Number | Y40211K33000T9R-ND |
Manufacturer | |
Manufacturer Product Number | Y40211K33000T9R |
Description | FRSM0603 1K3300 TCR0.2 0.01% S T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.33 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y40211K33000T9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €6.51060 | €651.06 |
| Unit Price without VAT: | €6.51060 |
|---|---|
| Unit Price with VAT: | €8.00804 |

