5 kOhms ±0.02% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 kOhms ±0.02% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil

Y40235K00000Q9R

DigiKey Part Number
Y4023-5.00KDTR-ND - Tape & Reel (TR)
Y4023-5.00KDCT-ND - Cut Tape (CT)
Y4023-5.00KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y40235K00000Q9R
Description
RES SMD 5K OHM 0.02% 0.3W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 kOhms ±0.02% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y40235K00000Q9R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.062" W (3.20mm x 1.57mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€20.96000€20.96
10€14.90400€149.04
25€13.26720€331.68
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50€12.24340€612.17
100€11.37360€1,137.36
150€10.92693€1,639.04
250€10.42160€2,605.40
350€10.12054€3,542.19
500€9.82642€4,913.21
600€9.68542€5,811.25
Manufacturers Standard Package
Unit Price without VAT:€20.96000
Unit Price with VAT:€25.78080