Upgrade
Parametric Equivalent


Y40255R00000F0R | |
|---|---|
DigiKey Part Number | Y40255R00000F0R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y40255R00000F0R |
Description | RES SMD 5 OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y40255R00000F0R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.198" L x 0.097" W (5.03mm x 2.46mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €5.93852 | €5,938.52 |
| Unit Price without VAT: | €5.93852 |
|---|---|
| Unit Price with VAT: | €7.30438 |



