
Y40622K00000Q0R | |
|---|---|
DigiKey Part Number | Y40622K00000Q0R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y40622K00000Q0R |
Description | RES SMD 2K OHM 0.3W 0.3W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.02% 0.3W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil |
EDA/CAD Models | Y40622K00000Q0R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±2.5ppm/°C | |
Operating Temperature | -55°C ~ 225°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €7.77950 | €3,889.75 |
| Unit Price without VAT: | €7.77950 |
|---|---|
| Unit Price with VAT: | €9.56879 |

