
Y406315K0000Q0W | |
|---|---|
DigiKey Part Number | Y406315K0000Q0W-ND |
Manufacturer | |
Manufacturer Product Number | Y406315K0000Q0W |
Description | RES SMD 15K OHM 0.02% 1/2W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.02% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil |
EDA/CAD Models | Y406315K0000Q0W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±2.5ppm/°C | |
Operating Temperature | -55°C ~ 225°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.062" W (3.20mm x 1.57mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €12.32010 | €1,232.01 |
| Unit Price without VAT: | €12.32010 |
|---|---|
| Unit Price with VAT: | €15.15372 |

