
Y406317K4000B0W | |
|---|---|
DigiKey Part Number | Y406317K4000B0W-ND |
Manufacturer | |
Manufacturer Product Number | Y406317K4000B0W |
Description | RES SMD 17.4K OHM 0.1% 1/2W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17.4 kOhms ±0.1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil |
EDA/CAD Models | Y406317K4000B0W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±2.5ppm/°C | |
Operating Temperature | -55°C ~ 225°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.062" W (3.20mm x 1.57mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €11.54010 | €1,154.01 |
| Unit Price without VAT: | €11.54010 |
|---|---|
| Unit Price with VAT: | €14.19432 |

