Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y44870R01000B0R | |
|---|---|
DigiKey Part Number | Y44870R01000B0R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y44870R01000B0R |
Description | RES 0.01 OHM 0.1% 1W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±0.1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €4.43314 | €4,433.14 |
| Unit Price without VAT: | €4.43314 |
|---|---|
| Unit Price with VAT: | €5.45276 |


