Y44870R02000F9R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 1,348
Unit Price: €11.06000
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 254
Unit Price: €11.06000
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: €10.59840
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: €8.13860
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: €8.13200
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: €9.62720
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: €4.09793
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: €4.09793
Datasheet
20 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y44870R02000F9R

DigiKey Part Number
Y44870R02000F9R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Y44870R02000F9R
Description
RES 0.02 OHM 1% 1W 2512
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±15ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€3.94011€3,940.11
Manufacturers Standard Package
Unit Price without VAT:€3.94011
Unit Price with VAT:€4.84634