Similar

750316795 | |
|---|---|
DigiKey Part Number | 1297-1324-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 750316795 |
Description | CURR SENSE XFMR 1:150 40A SMD |
Customer Reference | |
Detailed Description | 40 A 1:150 Current Sense Transformer 50kHz ~ 500kHz 280mOhm 12.6 mH Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency Range | 50kHz ~ 500kHz | |
Type | Invasive | |
Current Rating (Amps) | 40 A | |
Inductance | 12.6 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:150 | |
Current Ratio | - | |
DC Resistance (DCR) | 280mOhm | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.570" L x 0.795" W (14.48mm x 20.20mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination Style | Gull Wing | |
Weight | - |


