
0201N330J250CT | |
|---|---|
DigiKey Part Number | 1292-1151-2-ND - Tape & Reel (TR) 1292-1151-1-ND - Cut Tape (CT) 1292-1151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201N330J250CT |
Description | CAP CER 33PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201N330J250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012004009 | Würth Elektronik | 29,217 | 732-885012004009CT-ND | €0.08000 | Parametric Equivalent |
| 885392004011 | Würth Elektronik | 14,965 | 732-885392004011CT-ND | €0.15000 | Parametric Equivalent |
| CC0201JPNPO8BN330 | YAGEO | 92,850 | 13-CC0201JPNPO8BN330CT-ND | €0.08000 | Parametric Equivalent |
| CC0201JRNPO8BN330 | YAGEO | 376,612 | 311-1381-1-ND | €0.08000 | Parametric Equivalent |
| CGA1A2C0G1E330J030BA | TDK | 134,320 | 445-9059-1-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01500 | €0.15 |
| 50 | €0.01000 | €0.50 |
| 100 | €0.00850 | €0.85 |
| 500 | €0.00588 | €2.94 |
| 1,000 | €0.00507 | €5.07 |
| 2,500 | €0.00424 | €10.60 |
| 5,000 | €0.00373 | €18.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | €0.00150 | €22.50 |
| 30,000 | €0.00133 | €39.90 |
| 45,000 | €0.00125 | €56.25 |
| 75,000 | €0.00116 | €87.00 |
| 105,000 | €0.00110 | €115.50 |
| 150,000 | €0.00105 | €157.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09840 |

