General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1220150000

DigiKey Part Number
1220150000-ND
Manufacturer
Manufacturer Product Number
1220150000
Description
RELAY GEN PURPOSE DPST 16A 24V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
16 A
Switching Voltage
250VAC - Max
Load - Max Switching
4000VA
Coil Current
60 mA
Coil Type
Non Latching
Features
Lighted Indicator, Mechanical Indicator, Test Button
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 60°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
400 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€21.55000€21.55
10€19.19100€191.91
25€18.32560€458.14
50€17.69620€884.81
100€17.08800€1,708.80
250€16.31572€4,078.93
500€15.75426€7,877.13
Manufacturers Standard Package
Unit Price without VAT:€21.55000
Unit Price with VAT:€26.50650