
970250581 | |
|---|---|
DigiKey Part Number | 732-10618-ND |
Manufacturer | |
Manufacturer Product Number | 970250581 |
Description | HEX STANDOFF M5 STEEL 25MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M5 Steel 0.984" (25.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 0.984" (25.00mm) | |
Length - Overall | 0.984" (25.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.74000 | €0.74 |
| 50 | €0.66380 | €33.19 |
| 100 | €0.61250 | €61.25 |
| 500 | €0.56124 | €280.62 |
| 800 | €0.45940 | €367.52 |
| Unit Price without VAT: | €0.74000 |
|---|---|
| Unit Price with VAT: | €0.91020 |


