VEL36US240-EU-JA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


FORTEC Power GmbH
In Stock: 1
Unit Price: €11.81000
Datasheet
24V 36 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VEL36US240-EU-JA

DigiKey Part Number
1470-3651-ND
Manufacturer
Manufacturer Product Number
VEL36US240-EU-JA
Description
AC/DC WALL MOUNT ADAPTER 24V 36W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24V 36 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Polarization
Positive Center
Manufacturer
XP Power
Applications
ITE (Commercial)
Series
Efficiency
Level VI, CoC Tier 2
Packaging
Box
Operating Temperature
0°C ~ 60°C
Part Status
Active
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Region Utilized
Europe
Cord Length
59" (1.50m)
Form
Wall Mount (Class II)
Input Connector
CEE 7/16
Input Type
Fixed Blade
Size / Dimension
3.70" L x 1.38" W x 1.83" H (94.0mm x 35.0mm x 46.6mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CCC
Voltage - Output
24V
Standard Number
62368-1
Current - Output (Max)
1.5A
Weight
0.342 lb (155.13 g)
Power (Watts)
36 W
Base Product Number
No Load Power Consumption
75mW (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GST36E24-P1JFORTEC Power GmbH15896-GST36E24-P1J-ND€11.81000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€19.78000€19.78
5€19.18200€95.91
10€18.58700€185.87
25€17.79720€444.93
100€16.60810€1,660.81
Manufacturers Standard Package
Unit Price without VAT:€19.78000
Unit Price with VAT:€24.32940