1,3k Ohm Axial 1% MF0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF0207FTE52-1K3

DigiKey Part Number
13-MF0207FTE52-1K3CT-ND - Cut Tape (CT)
13-MF0207FTE52-1K3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MF0207FTE52-1K3
Description
RES 1.3K OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.3 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MF0207FTE52-1K3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,623
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.04400€0.44
25€0.03680€0.92
50€0.03220€1.61
100€0.02830€2.83
250€0.02408€6.02
500€0.02142€10.71
1,000€0.01914€19.14
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000€0.01510€75.50
10,000€0.01377€137.70
15,000€0.01309€196.35
25,000€0.01232€308.00
35,000€0.01186€415.10
50,000€0.01142€571.00
60,000€0.01120€672.00
120,000€0.01046€1,255.20
125,000€0.01042€1,302.50
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.11070