
MF0207FTE52-300K | |
|---|---|
DigiKey Part Number | 13-MF0207FTE52-300KCT-ND - Cut Tape (CT) 13-MF0207FTE52-300KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF0207FTE52-300K |
Description | RES 300K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04400 | €0.44 |
| 25 | €0.03680 | €0.92 |
| 50 | €0.03220 | €1.61 |
| 100 | €0.02830 | €2.83 |
| 250 | €0.02408 | €6.02 |
| 500 | €0.02142 | €10.71 |
| 1,000 | €0.01914 | €19.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.01510 | €75.50 |
| 10,000 | €0.01377 | €137.70 |
| 15,000 | €0.01309 | €196.35 |
| 25,000 | €0.01232 | €308.00 |
| 35,000 | €0.01186 | €415.10 |
| 50,000 | €0.01142 | €571.00 |
| 60,000 | €0.01120 | €672.00 |
| 120,000 | €0.01046 | €1,255.20 |
| 125,000 | €0.01042 | €1,302.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11070 |

